MECATRACTION, C Uninsulated Ring Terminal, 12mm Stud Size to 50mm² Wire Size

RS Stock No.: 200-7033Brand: MECATRACTIONManufacturers Part No.: 7120078
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

12.8mm

Outer Ring Diameter

19mm

Maximum Wire Size mm²

50mm²

Maximum Wire Size (mm²)

50mm²

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

51mm

You may be interested in
Stock information temporarily unavailable.

AED 59.54

AED 9.922 Each (In a Box of 6) (ex VAT)

AED 62.52

AED 10.418 Each (In a Box of 6) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 12mm Stud Size to 50mm² Wire Size

AED 59.54

AED 9.922 Each (In a Box of 6) (ex VAT)

AED 62.52

AED 10.418 Each (In a Box of 6) (inc. VAT)

MECATRACTION, C Uninsulated Ring Terminal, 12mm Stud Size to 50mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

12.8mm

Outer Ring Diameter

19mm

Maximum Wire Size mm²

50mm²

Maximum Wire Size (mm²)

50mm²

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

51mm

You may be interested in