Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MECATRACTION, S Insulated Tubular Ring Terminal, M8 Stud Size to 1,5mm² Wire Size, Red

RS Stock No.: 200-6984Brand: MECATRACTIONManufacturers Part No.: 7220372
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

S

Series Number

C100

Insulation

Insulated

Insulation Material

Polycarbonate

Inner Ring Diameter

8.4mm

Outer Ring Diameter

12.5mm

Maximum Wire Size mm²

1,5mm²

Maximum Wire Size (mm²)

1,5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M8

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

27mm

You may be interested in
Stock information temporarily unavailable.

AED 136.50

AED 1.365 Each (In a Box of 100) (ex VAT)

AED 143.32

AED 1.433 Each (In a Box of 100) (inc. VAT)

MECATRACTION, S Insulated Tubular Ring Terminal, M8 Stud Size to 1,5mm² Wire Size, Red

AED 136.50

AED 1.365 Each (In a Box of 100) (ex VAT)

AED 143.32

AED 1.433 Each (In a Box of 100) (inc. VAT)

MECATRACTION, S Insulated Tubular Ring Terminal, M8 Stud Size to 1,5mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

S

Series Number

C100

Insulation

Insulated

Insulation Material

Polycarbonate

Inner Ring Diameter

8.4mm

Outer Ring Diameter

12.5mm

Maximum Wire Size mm²

1,5mm²

Maximum Wire Size (mm²)

1,5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M8

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

27mm

You may be interested in