MECATRACTION NRGF Insulated Fork Terminal, 17AWG to 14AWG, 5mm Stud Size Polyamide, Blue, Red, Yellow

RS Stock No.: 286-4669Brand: MECATRACTIONManufacturers Part No.: C100NRGFB1-5
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

NRGF

Insulation

Insulated

Width

8mm

Insulation Material

Polyamide

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

14AWG

Stud Size

5mm

Colour

Blue, Red, Yellow

Country of Origin

France

AED 97.70

AED 97.70 1 Box of 100 (ex VAT)

AED 102.59

AED 102.59 1 Box of 100 (inc. VAT)

MECATRACTION NRGF Insulated Fork Terminal, 17AWG to 14AWG, 5mm Stud Size Polyamide, Blue, Red, Yellow

AED 97.70

AED 97.70 1 Box of 100 (ex VAT)

AED 102.59

AED 102.59 1 Box of 100 (inc. VAT)

MECATRACTION NRGF Insulated Fork Terminal, 17AWG to 14AWG, 5mm Stud Size Polyamide, Blue, Red, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

NRGF

Insulation

Insulated

Width

8mm

Insulation Material

Polyamide

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

14AWG

Stud Size

5mm

Colour

Blue, Red, Yellow

Country of Origin

France