Mechetronics Linear Solenoid, 240 V ac, 41.2 x 33.8 x 36.7 mm

RS Stock No.: 358-3968Brand: MechetronicsManufacturers Part No.: SD116A99P3
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Pull

Supply Voltage

240 V ac

Maximum Stroke

16mm

Dimensions

41.2 x 33.8 x 36.7 mm

Country of Origin

China

Product details

ac Laminated

High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V

AED 286.28

AED 286.28 Each (ex VAT)

AED 300.59

AED 300.59 Each (inc. VAT)

Mechetronics Linear Solenoid, 240 V ac, 41.2 x 33.8 x 36.7 mm

AED 286.28

AED 286.28 Each (ex VAT)

AED 300.59

AED 300.59 Each (inc. VAT)

Mechetronics Linear Solenoid, 240 V ac, 41.2 x 33.8 x 36.7 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 286.28
5 - 9AED 277.41
10+AED 265.60

Technical Document

Specifications

Action

Pull

Supply Voltage

240 V ac

Maximum Stroke

16mm

Dimensions

41.2 x 33.8 x 36.7 mm

Country of Origin

China

Product details

ac Laminated

High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V