Mechetronics Linear Solenoid, 240 V ac, 66.2 x 60.5 x 36.7 mm

RS Stock No.: 358-4062Brand: MechetronicsManufacturers Part No.: SD119A99P3
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Pull

Supply Voltage

240 V ac

Maximum Stroke

34.2mm

Dimensions

66.2 x 60.5 x 36.7 mm

Country of Origin

China

Product details

ac Laminated

High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V

You may be interested in
Stock information temporarily unavailable.

AED 603.22

AED 603.22 Each (ex VAT)

AED 633.38

AED 633.38 Each (inc. VAT)

Mechetronics Linear Solenoid, 240 V ac, 66.2 x 60.5 x 36.7 mm

AED 603.22

AED 603.22 Each (ex VAT)

AED 633.38

AED 633.38 Each (inc. VAT)

Mechetronics Linear Solenoid, 240 V ac, 66.2 x 60.5 x 36.7 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 603.22
5 - 9AED 594.35
10+AED 579.28
You may be interested in

Technical Document

Specifications

Action

Pull

Supply Voltage

240 V ac

Maximum Stroke

34.2mm

Dimensions

66.2 x 60.5 x 36.7 mm

Country of Origin

China

Product details

ac Laminated

High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V

You may be interested in