Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advanced force gauge w/o load cell

RS Stock No.: 460-1477Brand: MecmesinManufacturers Part No.: 851-199-V01
View all in Force Gauges

Technical Document

Specifications

Range

2.5 → 1000N

Best Accuracy

±0.1 %

Measurement Units

gf, kgf, lbf, N, ozf

Sampling Rate

1200Hz

Digital Output

RS232

Battery Type

AAA

Weight

800g

Width

76mm

Length

32mm

Height

210mm

Operating Temperature Range

+10 → +30 °C

Dimensions

32 x 76 x 210mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advanced force gauge w/o load cell

P.O.A.

Advanced force gauge w/o load cell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

2.5 → 1000N

Best Accuracy

±0.1 %

Measurement Units

gf, kgf, lbf, N, ozf

Sampling Rate

1200Hz

Digital Output

RS232

Battery Type

AAA

Weight

800g

Width

76mm

Length

32mm

Height

210mm

Operating Temperature Range

+10 → +30 °C

Dimensions

32 x 76 x 210mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

You may be interested in