Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 20 kgf, 200 N, 20000 gf, 44 lbf, 720 ozf, Resolution: 0.005 kgf, 0.01

RS Stock No.: 460-1427Brand: MecmesinManufacturers Part No.: 853-412
brand-logo
View all in Force Gauges

Technical Document

Specifications

Range

20 kgf, 200 N, 20000 gf, 44 lbf, 720 ozf

Best Accuracy

±0.25 %

Measurement Units

gf, kgf, kN, lbf, mN, N, ozf

Resolution

0.005 kgf, 0.01 lbf, 0.05 N, 0.2 ozf, 5 gf

Sampling Rate

1000Hz

Digital Output

RS232

Battery Life

20 h

Battery Type

AAA

Weight

500g

Width

77mm

Length

30.9mm

Height

202mm

Dimensions

30.9 x 77 x 202mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 20 kgf, 200 N, 20000 gf, 44 lbf, 720 ozf, Resolution: 0.005 kgf, 0.01

P.O.A.

Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 20 kgf, 200 N, 20000 gf, 44 lbf, 720 ozf, Resolution: 0.005 kgf, 0.01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

20 kgf, 200 N, 20000 gf, 44 lbf, 720 ozf

Best Accuracy

±0.25 %

Measurement Units

gf, kgf, kN, lbf, mN, N, ozf

Resolution

0.005 kgf, 0.01 lbf, 0.05 N, 0.2 ozf, 5 gf

Sampling Rate

1000Hz

Digital Output

RS232

Battery Life

20 h

Battery Type

AAA

Weight

500g

Width

77mm

Length

30.9mm

Height

202mm

Dimensions

30.9 x 77 x 202mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

You may be interested in