Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 345Ω

RS Stock No.: 291-9619Brand: MederManufacturers Part No.: B05-1A72-B V619
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

72mW

Coil Resistance

345Ω

Length

31.8mm

Height

8.9mm

Depth

9.4mm

Dimensions

31.8 x 9.4 x 8.9mm

Isolation Coil To Contact

2kV dc

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Country of Origin

Germany

Product details

SPNO Reed Relay B Series

Encapsulated in a nickel-plated steel case for magnetic screening
Mechanical Life : 108 Operations
Maximum switching current 1A

You may be interested in
Stock information temporarily unavailable.

AED 79.06

AED 79.06 Each (ex VAT)

AED 83.01

AED 83.01 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 345Ω

AED 79.06

AED 79.06 Each (ex VAT)

AED 83.01

AED 83.01 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 345Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

72mW

Coil Resistance

345Ω

Length

31.8mm

Height

8.9mm

Depth

9.4mm

Dimensions

31.8 x 9.4 x 8.9mm

Isolation Coil To Contact

2kV dc

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Country of Origin

Germany

Product details

SPNO Reed Relay B Series

Encapsulated in a nickel-plated steel case for magnetic screening
Mechanical Life : 108 Operations
Maximum switching current 1A

You may be interested in