Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 345Ω

RS Stock No.: 349-1796Brand: MederManufacturers Part No.: BE05-1A74-M
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

72mW

Coil Resistance

345Ω

Length

32.4mm

Height

10mm

Depth

9.5mm

Dimensions

32.4 x 9.5 x 10mm

Isolation Coil To Contact

2kV ac

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Contact Resistance

120 mΩ

Maximum Switching Power DC

30 W

Country of Origin

Germany

Product details

SPNO Reed Relay BE Series

Sealed with PU resin
Encapsulated in a nickel-plated steel case for magnetic screening
Contact Material Ru
Maximum switching current 1A
Vibration resistance: 10g at 10-2000 Hz
Operating temperature range: -20°C to +70°C

You may be interested in
Stock information temporarily unavailable.

AED 95.29

AED 95.29 Each (ex VAT)

AED 100.05

AED 100.05 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 345Ω

AED 95.29

AED 95.29 Each (ex VAT)

AED 100.05

AED 100.05 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 345Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 95.29
25 - 99AED 87.73
100 - 249AED 80.06
250 - 499AED 74.34
500+AED 68.62
You may be interested in

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

72mW

Coil Resistance

345Ω

Length

32.4mm

Height

10mm

Depth

9.5mm

Dimensions

32.4 x 9.5 x 10mm

Isolation Coil To Contact

2kV ac

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Contact Resistance

120 mΩ

Maximum Switching Power DC

30 W

Country of Origin

Germany

Product details

SPNO Reed Relay BE Series

Sealed with PU resin
Encapsulated in a nickel-plated steel case for magnetic screening
Contact Material Ru
Maximum switching current 1A
Vibration resistance: 10g at 10-2000 Hz
Operating temperature range: -20°C to +70°C

You may be interested in