Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Meder Surface Mount Reed Relay, 5V dc Coil, SPST, 170V dc Max, 0.5 A Max, 150Ω

RS Stock No.: 622-0799Brand: MederManufacturers Part No.: CRR05-1A
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

Surface Mount

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

170V ac

Maximum Switching Voltage DC

170V dc

Coil Power

167mW

Coil Resistance

150Ω

Length

8.6mm

Height

3.4mm

Depth

4.4mm

Dimensions

8.6 x 4.4 x 3.4mm

Isolation Coil To Contact

1.5kV dc

Operating Temperature Range

-40 → +125°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

10 W

Operating Time Including Bounce

0.1ms

Life

1000000000 (Electrical) cycles

Terminal Type

PCB Pin

Number of Poles

1

Contact Resistance

250 mΩ

Country of Origin

Germany

Product details

SPST SMT Reed Relay

From Meder, this CRR Series micro-miniature, surface mount reed relay has one normally open contact and is capable of withstanding reflow operations up to 260°C. Featuring a leadless design that eliminates lead skewing in surface mouting, the CRR Series relay is encased in a ceramic thermoset moulded package with gold plated contact pads.

• Low profile
• Low thermal offset typical 1μV
• Typical insulation resistance 1014
• Extremely small size

Stock information temporarily unavailable.

AED 33.60

AED 33.60 Each (ex VAT)

AED 35.28

AED 35.28 Each (inc. VAT)

Meder Surface Mount Reed Relay, 5V dc Coil, SPST, 170V dc Max, 0.5 A Max, 150Ω
Select packaging type

AED 33.60

AED 33.60 Each (ex VAT)

AED 35.28

AED 35.28 Each (inc. VAT)

Meder Surface Mount Reed Relay, 5V dc Coil, SPST, 170V dc Max, 0.5 A Max, 150Ω
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 33.60
25 - 99AED 30.98
100 - 249AED 28.30
250 - 499AED 26.25
500+AED 24.26

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

Surface Mount

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

170V ac

Maximum Switching Voltage DC

170V dc

Coil Power

167mW

Coil Resistance

150Ω

Length

8.6mm

Height

3.4mm

Depth

4.4mm

Dimensions

8.6 x 4.4 x 3.4mm

Isolation Coil To Contact

1.5kV dc

Operating Temperature Range

-40 → +125°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

10 W

Operating Time Including Bounce

0.1ms

Life

1000000000 (Electrical) cycles

Terminal Type

PCB Pin

Number of Poles

1

Contact Resistance

250 mΩ

Country of Origin

Germany

Product details

SPST SMT Reed Relay

From Meder, this CRR Series micro-miniature, surface mount reed relay has one normally open contact and is capable of withstanding reflow operations up to 260°C. Featuring a leadless design that eliminates lead skewing in surface mouting, the CRR Series relay is encased in a ceramic thermoset moulded package with gold plated contact pads.

• Low profile
• Low thermal offset typical 1μV
• Typical insulation resistance 1014
• Extremely small size