Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Meder PCB Mount Reed Relay, 24V dc Coil, DPDT, 175V dc Max, 0.5 A Max, 2000Ω

RS Stock No.: 349-1780Brand: MederManufacturers Part No.: DIL24-2C90-63L
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

DPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

0.5 A

Maximum Switching Current (DC)

0.5 A

Maximum Switching Voltage AC

175V ac

Maximum Switching Voltage (AC)

175V ac

Maximum Switching Voltage DC

175V dc

Maximum Switching Voltage (DC)

175V dc

Coil Power

290mW

Coil Resistance

2000Ω

Length

20.1mm

Height

10.2mm

Depth

10.2mm

Dimensions

20.1 x 10.2 x 10.2mm

Isolation Coil To Contact

3 kV ac, 4.5kV dc

Life

100000000Cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Poles

2

Operating Time Including Bounce

1ms

Maximum Switching Power DC

3 W

Product details

DPCO DIL Relay

Compatible with DIL socket
Sealed with PU resin
Contact Material Rh
Operating temperature -20 to +70°C

Stock information temporarily unavailable.

AED 208.95

AED 208.95 Each (ex VAT)

AED 219.40

AED 219.40 Each (inc. VAT)

Meder PCB Mount Reed Relay, 24V dc Coil, DPDT, 175V dc Max, 0.5 A Max, 2000Ω
Select packaging type

AED 208.95

AED 208.95 Each (ex VAT)

AED 219.40

AED 219.40 Each (inc. VAT)

Meder PCB Mount Reed Relay, 24V dc Coil, DPDT, 175V dc Max, 0.5 A Max, 2000Ω
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 208.95
25 - 99AED 192.20
100 - 249AED 175.51
250 - 499AED 162.96
500+AED 150.41

Technical Document

Specifications

Brand

Meder

Contact Configuration

DPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

0.5 A

Maximum Switching Current (DC)

0.5 A

Maximum Switching Voltage AC

175V ac

Maximum Switching Voltage (AC)

175V ac

Maximum Switching Voltage DC

175V dc

Maximum Switching Voltage (DC)

175V dc

Coil Power

290mW

Coil Resistance

2000Ω

Length

20.1mm

Height

10.2mm

Depth

10.2mm

Dimensions

20.1 x 10.2 x 10.2mm

Isolation Coil To Contact

3 kV ac, 4.5kV dc

Life

100000000Cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Poles

2

Operating Time Including Bounce

1ms

Maximum Switching Power DC

3 W

Product details

DPCO DIL Relay

Compatible with DIL socket
Sealed with PU resin
Contact Material Rh
Operating temperature -20 to +70°C