Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 0.4 A Max, 280Ω

RS Stock No.: 612-1068Brand: MederManufacturers Part No.: MS05-1A87-75D
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

0.4 A

Maximum Switching Current (DC)

0.4 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

90mW

Coil Resistance

280Ω

Length

15.2mm

Height

6.8mm

Depth

3.81mm

Dimensions

15.2 x 3.81 x 6.8mm

Isolation Coil To Contact

1.5kV dc

Life

1 (Electrical) cycles

Operating Temperature Range

-20 → +65°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

10 W

Country of Origin

Germany

Product details

SPNO Micro SIL (4 x 15 x 7)

Moulded package
Uses only 15.2 x 3.81mm of board space
Switching voltage 200Vdc
Vibration resistance 10 - 2000Hz, 20g

Stock information temporarily unavailable.

AED 21.17

AED 21.17 Each (ex VAT)

AED 22.23

AED 22.23 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 0.4 A Max, 280Ω

AED 21.17

AED 21.17 Each (ex VAT)

AED 22.23

AED 22.23 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 0.4 A Max, 280Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 21.17
25 - 99AED 19.57
100 - 249AED 18.18
250 - 499AED 17.25
500+AED 16.22

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

0.4 A

Maximum Switching Current (DC)

0.4 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

90mW

Coil Resistance

280Ω

Length

15.2mm

Height

6.8mm

Depth

3.81mm

Dimensions

15.2 x 3.81 x 6.8mm

Isolation Coil To Contact

1.5kV dc

Life

1 (Electrical) cycles

Operating Temperature Range

-20 → +65°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

10 W

Country of Origin

Germany

Product details

SPNO Micro SIL (4 x 15 x 7)

Moulded package
Uses only 15.2 x 3.81mm of board space
Switching voltage 200Vdc
Vibration resistance 10 - 2000Hz, 20g