Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω

RS Stock No.: 349-2884Brand: MederManufacturers Part No.: SIL05-1A72-71D
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

50mW

Coil Resistance

500Ω

Length

19.8mm

Height

7.8mm

Depth

5.08mm

Dimensions

19.8 x 5.08 x 7.8mm

Isolation Coil To Contact

1.5kV dc

Life

1000000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

SPNO SIL (5 x 19 x 8)

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

Approvals

VDE, UL

You may be interested in
Stock information temporarily unavailable.

AED 21.79

AED 21.79 Each (ex VAT)

AED 22.88

AED 22.88 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
Select packaging type

AED 21.79

AED 21.79 Each (ex VAT)

AED 22.88

AED 22.88 Each (inc. VAT)

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 21.79
25 - 99AED 20.00
100 - 249AED 18.32
250 - 499AED 17.12
500+AED 16.06
You may be interested in

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

50mW

Coil Resistance

500Ω

Length

19.8mm

Height

7.8mm

Depth

5.08mm

Dimensions

19.8 x 5.08 x 7.8mm

Isolation Coil To Contact

1.5kV dc

Life

1000000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

SPNO SIL (5 x 19 x 8)

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

Approvals

VDE, UL

You may be interested in