Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 1 A Max, 1000Ω

Technical Document
Specifications
Brand
MederContact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
200V ac
Maximum Switching Voltage DC
200V dc
Coil Power
144mW
Coil Resistance
1000Ω
Length
19.8mm
Height
7.8mm
Depth
5.08mm
Dimensions
19.8 x 5.08 x 7.8mm
Isolation Coil To Contact
1.5kV dc
Operating Time Including Bounce
0.5ms
Maximum Switching Power DC
15 W
Life
1000000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Resistance
150 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
SPNO SIL (5 x 19 x 8)
Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g
Approvals
VDE, UL
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
Standard
1
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 22.26 |
25 - 99 | AED 20.48 |
100 - 249 | AED 18.69 |
250 - 499 | AED 17.43 |
500+ | AED 16.38 |
Technical Document
Specifications
Brand
MederContact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
200V ac
Maximum Switching Voltage DC
200V dc
Coil Power
144mW
Coil Resistance
1000Ω
Length
19.8mm
Height
7.8mm
Depth
5.08mm
Dimensions
19.8 x 5.08 x 7.8mm
Isolation Coil To Contact
1.5kV dc
Operating Time Including Bounce
0.5ms
Maximum Switching Power DC
15 W
Life
1000000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Resistance
150 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
SPNO SIL (5 x 19 x 8)
Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g
Approvals
VDE, UL