Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

60.720L Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm

RS Stock No.: 198-476Brand: MedicomManufacturers Part No.: 60.720L
View all in Face Masks

Technical Document

Specifications

Brand

Medicom

Application

Medical

Reusable/Disposable

Disposable

Colour

White

Quantity Per Package

300Each

Size

210 x 90 mm

Material

Polypropylene

Country of Origin

France

Stock information temporarily unavailable.

AED 603.02

AED 603.02 1 Pack of 300 (ex VAT)

AED 633.17

AED 633.17 1 Pack of 300 (inc. VAT)

60.720L Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm

AED 603.02

AED 603.02 1 Pack of 300 (ex VAT)

AED 633.17

AED 633.17 1 Pack of 300 (inc. VAT)

60.720L Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Medicom

Application

Medical

Reusable/Disposable

Disposable

Colour

White

Quantity Per Package

300Each

Size

210 x 90 mm

Material

Polypropylene

Country of Origin

France