Technical Document
Specifications
Brand
MeechThroat Diameter
20mm
Material
Aluminium
Inlet Port Size
G 1/4
Input Air Flow
15cfm
Maximum Operating Pressure
10bar
Inlet Port Thread Standard
G
Inlet Port - Thread Size
G 1/4
Country of Origin
United Kingdom
Product details
Air Amplifier
Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.
Applications
Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes
AED 262.44
AED 262.44 Each (ex VAT)
AED 275.56
AED 275.56 Each (inc. VAT)
1
AED 262.44
AED 262.44 Each (ex VAT)
AED 275.56
AED 275.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 262.44 |
5 - 9 | AED 254.26 |
10+ | AED 246.43 |
Technical Document
Specifications
Brand
MeechThroat Diameter
20mm
Material
Aluminium
Inlet Port Size
G 1/4
Input Air Flow
15cfm
Maximum Operating Pressure
10bar
Inlet Port Thread Standard
G
Inlet Port - Thread Size
G 1/4
Country of Origin
United Kingdom
Product details
Air Amplifier
Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.
Applications
Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes