Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger DET4TC2 Earth Tester, 200000Ω CAT IV 100 V RS Calibration

RS Stock No.: 521-718Brand: MeggerManufacturers Part No.: 1000-345
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

200000Ω

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Measurement Type

4 Terminal Earth Resistance, Soil Resistance

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

148mm

Includes

Calibration Certificate, Case, Spike, Test Lead

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Model Number p

DET4TC2

Width

78mm

Country of Origin

United Kingdom

Product details

DET4TC 4 Pole Earth Tester

4 pole earth tester for measuring soil resistivity and resistance of earth rods and associated installations. Supplied in a hard carry case together with auxiliary stakes and cables.,An ICLAMP selective clamp is available separately, and when used with the DET4TC allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Resistance range 0.01 to 20000 ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
Clamp input for no-disconnect testing (required ICLAMP)
Clamp inputs for stakeless testing (required ICLAMP and VCLAMP)
Earth current range (requires ICLAMP)

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA alkaline batteries, hard carry case, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V

Stock information temporarily unavailable.

P.O.A.

Megger DET4TC2 Earth Tester, 200000Ω CAT IV 100 V RS Calibration

Calibration type

P.O.A.

Megger DET4TC2 Earth Tester, 200000Ω CAT IV 100 V RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

200000Ω

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Measurement Type

4 Terminal Earth Resistance, Soil Resistance

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

148mm

Includes

Calibration Certificate, Case, Spike, Test Lead

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Model Number p

DET4TC2

Width

78mm

Country of Origin

United Kingdom

Product details

DET4TC 4 Pole Earth Tester

4 pole earth tester for measuring soil resistivity and resistance of earth rods and associated installations. Supplied in a hard carry case together with auxiliary stakes and cables.,An ICLAMP selective clamp is available separately, and when used with the DET4TC allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Resistance range 0.01 to 20000 ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
Clamp input for no-disconnect testing (required ICLAMP)
Clamp inputs for stakeless testing (required ICLAMP and VCLAMP)
Earth current range (requires ICLAMP)

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA alkaline batteries, hard carry case, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V