Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V

RS Stock No.: 489-664Brand: MeggerManufacturers Part No.: 1000-345
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

200kΩ

Best Accuracy

±2% + 3 Digits

Display Type

LCD

Measurement Type

4 Terminal Earth Resistance, Soil Resistance

Safety Category

CAT IV 100 V

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

148mm

Includes

Calibration Certificate, Case, Spike, Test Lead

Length

203mm

Maximum Operating Temperature

+55°C

Safety Category Voltage

100V

Width

78mm

Safety Category Level

CAT IV

Minimum Operating Temperature

-15°C

Model Number p

DET4TC2

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V

Calibration type

P.O.A.

Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

200kΩ

Best Accuracy

±2% + 3 Digits

Display Type

LCD

Measurement Type

4 Terminal Earth Resistance, Soil Resistance

Safety Category

CAT IV 100 V

Battery Life

3 h

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

148mm

Includes

Calibration Certificate, Case, Spike, Test Lead

Length

203mm

Maximum Operating Temperature

+55°C

Safety Category Voltage

100V

Width

78mm

Safety Category Level

CAT IV

Minimum Operating Temperature

-15°C

Model Number p

DET4TC2

Country of Origin

United Kingdom