Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger DET14C Earth Tester, 1500Ω CAT IV 600 V RS Calibration

RS Stock No.: 705-7227Brand: MeggerManufacturers Part No.: 1000-761
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1500Ω

Calibrated

RSCAL

Best Accuracy

1.5 %

Measurement Type

Earth Resistance, Leakage Current

Display Type

LCD

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery

Weight

985g

Height

49mm

Includes

Battery, Calibration Check, Carrying Strap, Case, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Width

114mm

Minimum Operating Temperature

-20°C

Model Number p

DET14C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger DET14C Earth Tester, 1500Ω CAT IV 600 V RS Calibration

Calibration type

P.O.A.

Megger DET14C Earth Tester, 1500Ω CAT IV 600 V RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1500Ω

Calibrated

RSCAL

Best Accuracy

1.5 %

Measurement Type

Earth Resistance, Leakage Current

Display Type

LCD

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery

Weight

985g

Height

49mm

Includes

Battery, Calibration Check, Carrying Strap, Case, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Width

114mm

Minimum Operating Temperature

-20°C

Model Number p

DET14C

Country of Origin

United Kingdom

You may be interested in