Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger TDR1000/3 Time Domain Reflectometers, 5km

RS Stock No.: 261-8015Brand: MeggerManufacturers Part No.: 1001-788
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1.0

Maximum Range

5km

Resolution

100 mm

Cable Type

Metallic Cable Pair

Maximum Pulse Width

2ns

Output Impedance

25 O, 50 O, 75 O, 100 O

Battery Life

14 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Minimum Operating Temperature

-15°C

Height

48mm

Width

115mm

Length

230mm

Model Number p

TDR1000/3

Weight

600g

Dimensions

230 x 115 x 48mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 7,774.83

AED 7,774.83 Each (ex VAT)

AED 8,163.57

AED 8,163.57 Each (inc. VAT)

Megger TDR1000/3 Time Domain Reflectometers, 5km

AED 7,774.83

AED 7,774.83 Each (ex VAT)

AED 8,163.57

AED 8,163.57 Each (inc. VAT)

Megger TDR1000/3 Time Domain Reflectometers, 5km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1.0

Maximum Range

5km

Resolution

100 mm

Cable Type

Metallic Cable Pair

Maximum Pulse Width

2ns

Output Impedance

25 O, 50 O, 75 O, 100 O

Battery Life

14 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Minimum Operating Temperature

-15°C

Height

48mm

Width

115mm

Length

230mm

Model Number p

TDR1000/3

Weight

600g

Dimensions

230 x 115 x 48mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in