Technical Document
Specifications
Product details
Megger TDR 1000/3
The Megger TDR1000/3 is a hand held, compact Time Domain Reflectometer for locating faults on metallic cables. It has a minimum resolution of 0.1 m/0.3 ft and a 5 km/15 kft maximum range depending on velocity factor selected and cable type.
Four output impedances are available (25, 50, 75, and 100 Ω) and a velocity factor between 0.2 and 0.99 will meet any cable test requirements.The TDR1000 has a simple selection option which together with a 4 way control switch offers an intuitive operation for the user.
The TDR1000/3 is supplied with a miniature clip lead set (764-2822) ready to test telecom circuits. A fused test lead set for testing power circuits is available separately (please see RS 764-2831)
Dual cursors providing instant indication of distance between two points
AUTO set up for instant use
Ultra fast pulse for near end fault identification
Trace HOLD feature to allow comparison between cables
IP54 rating offers real life working
Designed for use on all metallic cable pairs
Backlit graphics monochrome LCD (256 x 128)
Adjustable display contrast
Resolution to 0.1 m
For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
Power blocking filter not required
Environmental protection to IP54
Auto selected output impedance (between 25, 50, 75 and 100 Ω)
2ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
Display distance in metres or feet
Uses five AA (LR6) primary cells (supplied)
Supplied with
5 x AA batteries, hard carry case, miniature clip test lead set, user guide CD
AED 349.45
AED 349.45 Each (ex VAT)
AED 366.92
AED 366.92 Each (inc. VAT)
1
AED 349.45
AED 349.45 Each (ex VAT)
AED 366.92
AED 366.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Megger TDR 1000/3
The Megger TDR1000/3 is a hand held, compact Time Domain Reflectometer for locating faults on metallic cables. It has a minimum resolution of 0.1 m/0.3 ft and a 5 km/15 kft maximum range depending on velocity factor selected and cable type.
Four output impedances are available (25, 50, 75, and 100 Ω) and a velocity factor between 0.2 and 0.99 will meet any cable test requirements.The TDR1000 has a simple selection option which together with a 4 way control switch offers an intuitive operation for the user.
The TDR1000/3 is supplied with a miniature clip lead set (764-2822) ready to test telecom circuits. A fused test lead set for testing power circuits is available separately (please see RS 764-2831)
Dual cursors providing instant indication of distance between two points
AUTO set up for instant use
Ultra fast pulse for near end fault identification
Trace HOLD feature to allow comparison between cables
IP54 rating offers real life working
Designed for use on all metallic cable pairs
Backlit graphics monochrome LCD (256 x 128)
Adjustable display contrast
Resolution to 0.1 m
For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
Power blocking filter not required
Environmental protection to IP54
Auto selected output impedance (between 25, 50, 75 and 100 Ω)
2ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
Display distance in metres or feet
Uses five AA (LR6) primary cells (supplied)
Supplied with
5 x AA batteries, hard carry case, miniature clip test lead set, user guide CD