Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT400 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - RS Calibration

RS Stock No.: 921-8691Brand: MeggerManufacturers Part No.: 1004-731
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT400 2

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

10V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Calibrated

RSCAL

Test Current

205mA

Battery Type

Alkaline

Battery Life

2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Height

220mm

Weight

775g

Width

50mm

Length

92mm

Dimensions

92 x 50 x 220mm

Country of Origin

United Kingdom

Product details

Megger MIT 400 mk2 Series Insulation & Continuity Testers

Meggers MIT400/2 Series of insulation and continuity testers are designed for testing electrical installation and specialist applications where accurate, reliable and safe testing is essential. Combining the latest range of measurement techniques with new instrument design to provide a state-of-the-art tester that is compact and comfortable to hold. Featuring a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating, providing an almost indestructible case.

All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application- specific test voltages are required that do not appear in the standard ranges.
Continuity testing is now faster, a single auto-ranging 0.01 Ω to 1.0 MΩ function replaces the "ohms" and "k ohms" ranges. Retained are the 200 mA and 20 mA test options.

Typical Applications include:- Manufacturing/production line goods, electrostatic measurement, component testing, battery powered traction and letting equipment, commercial avionics and military land, marine and air communications.

Stabilised insulation test voltage
600 V TRMS AC and DC voltage measurement
Live circuit detection and protection
CAT IV 600 V & IP54
Weatherproof, rated to IP54
Battery Requirements: 6 AA Alkaline or Nickel Metal Hydride (NIMH)

Supplied with

Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, information CD and 6 x AA Alkaline Batteries

Standards

IEC1010, HD384 and BS EN 61557

Stock information temporarily unavailable.

P.O.A.

Megger MIT400 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - RS Calibration

Calibration type

P.O.A.

Megger MIT400 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT400 2

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

10V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Calibrated

RSCAL

Test Current

205mA

Battery Type

Alkaline

Battery Life

2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Height

220mm

Weight

775g

Width

50mm

Length

92mm

Dimensions

92 x 50 x 220mm

Country of Origin

United Kingdom

Product details

Megger MIT 400 mk2 Series Insulation & Continuity Testers

Meggers MIT400/2 Series of insulation and continuity testers are designed for testing electrical installation and specialist applications where accurate, reliable and safe testing is essential. Combining the latest range of measurement techniques with new instrument design to provide a state-of-the-art tester that is compact and comfortable to hold. Featuring a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating, providing an almost indestructible case.

All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application- specific test voltages are required that do not appear in the standard ranges.
Continuity testing is now faster, a single auto-ranging 0.01 Ω to 1.0 MΩ function replaces the "ohms" and "k ohms" ranges. Retained are the 200 mA and 20 mA test options.

Typical Applications include:- Manufacturing/production line goods, electrostatic measurement, component testing, battery powered traction and letting equipment, commercial avionics and military land, marine and air communications.

Stabilised insulation test voltage
600 V TRMS AC and DC voltage measurement
Live circuit detection and protection
CAT IV 600 V & IP54
Weatherproof, rated to IP54
Battery Requirements: 6 AA Alkaline or Nickel Metal Hydride (NIMH)

Supplied with

Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, information CD and 6 x AA Alkaline Batteries

Standards

IEC1010, HD384 and BS EN 61557