Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT410 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - UKAS Calibration

RS Stock No.: 921-8727Brand: MeggerManufacturers Part No.: 1004-735
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT410 2

Tester Type

Insulation Tester

Minimum Test Voltage

10V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Calibrated

UKAS

Test Current

205mA

Battery Type

Alkaline

Battery Life

2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Safety Category Voltage

600V

Length

92mm

Dimensions

92 x 50 x 220mm

Height

220mm

Weight

775g

Width

50mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MIT410 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - UKAS Calibration

Calibration type

P.O.A.

Megger MIT410 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT410 2

Tester Type

Insulation Tester

Minimum Test Voltage

10V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Calibrated

UKAS

Test Current

205mA

Battery Type

Alkaline

Battery Life

2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Safety Category Voltage

600V

Length

92mm

Dimensions

92 x 50 x 220mm

Height

220mm

Weight

775g

Width

50mm

Country of Origin

United Kingdom