Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT2500 Insulation Tester, 50V Min, 2500V Max, 200GΩ Max, CAT IV

RS Stock No.: 122-6798Brand: MeggerManufacturers Part No.: 1004-745Distrelec Article No.: 30077060
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT2500

Model Number (p)

MIT2500

Tester Type

Insulation Tester

Maximum Test Voltage

2500V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Test Current

20mA

Battery Type

AA

Power Source

Battery

Battery Life

3000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

Cat IV 600 VV

Safety Category Level

CAT IV

Dimensions

228 x 108 x 63mm

Height

228mm

Width

63mm

Length

108mm

Weight

815kg

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MIT2500 Insulation Tester, 50V Min, 2500V Max, 200GΩ Max, CAT IV

P.O.A.

Megger MIT2500 Insulation Tester, 50V Min, 2500V Max, 200GΩ Max, CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT2500

Model Number (p)

MIT2500

Tester Type

Insulation Tester

Maximum Test Voltage

2500V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Test Current

20mA

Battery Type

AA

Power Source

Battery

Battery Life

3000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

Cat IV 600 VV

Safety Category Level

CAT IV

Dimensions

228 x 108 x 63mm

Height

228mm

Width

63mm

Length

108mm

Weight

815kg

Country of Origin

United Kingdom