Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger DLRO10X Handheld Ohmmeter, 2000 Ω Max, 100nΩ Resolution, Low Resistance

RS Stock No.: 910-6807Brand: MeggerManufacturers Part No.: 1006-601
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

2000 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

Low Resistance

Battery Life

1000 Tests

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Handheld

Yes

Dimensions

220 x 100 x 237mm

Weight

2.6kg

Height

237mm

Length

220mm

Maximum Accuracy

+0.2 %

Maximum Operating Temperature

+45°C

Minimum Accuracy

-0.2 %

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Minimum Operating Temperature

+5°C

Model Number p

DLRO10X

Width

100mm

Country of Origin

United Kingdom

Product details

Digital Low Resistance Ohmmeter

Large backlit LCD display, controlled by 2-axis paddle for ease of use.
Results can then be stored together with any relevant notes, for later download to a PC.

Results in less than 3 seconds
Lightweight, easily portable and easy to use
4-wire measurement to null out lead resistance
Auto mode. Connection of handspikes supplied automatically starts test without the need to press test button
Auto current reversal cancels out standing EMFs
User selectable high and low limits
Memory for up to 700 sets of results complete with notes of up to 200 characters
Keypad for extra data entry
Fuse protected to 600V
NiMH battery reduces weight
250mW power limit (with optional override) to avoid heating the test sample

Support accessories:

DH5 Duplex handspike set with 2.5m long leads. See stock no. 666-7371
DH6
Duplex handspike set with 1.2m with shrouded connection terminals to provide CAT III 600V saftey rating. See stock no. 666-7375

Supplied with

2 x spikes, mains charger, car charger and NiMH battery.

Stock information temporarily unavailable.

AED 28,008.22

AED 28,008.22 Each (ex VAT)

AED 29,408.63

AED 29,408.63 Each (inc. VAT)

Megger DLRO10X Handheld Ohmmeter, 2000 Ω Max, 100nΩ Resolution, Low Resistance

Calibration type

AED 28,008.22

AED 28,008.22 Each (ex VAT)

AED 29,408.63

AED 29,408.63 Each (inc. VAT)

Megger DLRO10X Handheld Ohmmeter, 2000 Ω Max, 100nΩ Resolution, Low Resistance
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

2000 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

Low Resistance

Battery Life

1000 Tests

Battery Type

Rechargeable NiMH

Power Source

Battery, Mains

Handheld

Yes

Dimensions

220 x 100 x 237mm

Weight

2.6kg

Height

237mm

Length

220mm

Maximum Accuracy

+0.2 %

Maximum Operating Temperature

+45°C

Minimum Accuracy

-0.2 %

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Minimum Operating Temperature

+5°C

Model Number p

DLRO10X

Width

100mm

Country of Origin

United Kingdom

Product details

Digital Low Resistance Ohmmeter

Large backlit LCD display, controlled by 2-axis paddle for ease of use.
Results can then be stored together with any relevant notes, for later download to a PC.

Results in less than 3 seconds
Lightweight, easily portable and easy to use
4-wire measurement to null out lead resistance
Auto mode. Connection of handspikes supplied automatically starts test without the need to press test button
Auto current reversal cancels out standing EMFs
User selectable high and low limits
Memory for up to 700 sets of results complete with notes of up to 200 characters
Keypad for extra data entry
Fuse protected to 600V
NiMH battery reduces weight
250mW power limit (with optional override) to avoid heating the test sample

Support accessories:

DH5 Duplex handspike set with 2.5m long leads. See stock no. 666-7371
DH6
Duplex handspike set with 1.2m with shrouded connection terminals to provide CAT III 600V saftey rating. See stock no. 666-7375

Supplied with

2 x spikes, mains charger, car charger and NiMH battery.