Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger Ohmmeter, 2000 Ω Max, Current, Voltage

RS Stock No.: 265-5882Brand: MeggerManufacturers Part No.: 1008-047Distrelec Article No.: 30248316
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

2000 Ω

Measurement Type

Current, Voltage

Battery Life

7 h

Battery Type

6V - 7Ah Sealed Lead Acid

Power Source

Mains

Dimensions

315 x 285 x 181mm

Weight

6.7kg

Height

181mm

Length

315mm

Maximum Accuracy

± 10 %

Maximum Operating Temperature

+50°C

Minimum Accuracy

0.2 %

Minimum Operating Temperature

-10°C

Width

285mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 23,669.89

AED 23,669.89 Each (ex VAT)

AED 24,853.38

AED 24,853.38 Each (inc. VAT)

Megger Ohmmeter, 2000 Ω Max, Current, Voltage

AED 23,669.89

AED 23,669.89 Each (ex VAT)

AED 24,853.38

AED 24,853.38 Each (inc. VAT)

Megger Ohmmeter, 2000 Ω Max, Current, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

2000 Ω

Measurement Type

Current, Voltage

Battery Life

7 h

Battery Type

6V - 7Ah Sealed Lead Acid

Power Source

Mains

Dimensions

315 x 285 x 181mm

Weight

6.7kg

Height

181mm

Length

315mm

Maximum Accuracy

± 10 %

Maximum Operating Temperature

+50°C

Minimum Accuracy

0.2 %

Minimum Operating Temperature

-10°C

Width

285mm

Country of Origin

United Kingdom