Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MET1000 Multifunction Tester

RS Stock No.: 225-6333Brand: MeggerManufacturers Part No.: 1013-099Distrelec Article No.: 30213096
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

Phase to Earth

Model Number p

MET1000

Model Number (p)

MET1000

Maximum Voltage Measurement

1000V

Test Type

Continuity

Continuity Test Current

3.5mA

IP Rating

IP65

Length

220mm

Weight

200g

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

50000Ω

Safety Category Voltage

8000V

Power Source

Battery

Minimum Operating Temperature

-15°C

Height

35mm

Width

57mm

Operating Temperature Range

-15 → 55 °C

Battery Type

LR03 1.5V

Dimensions

220 x 57 x 35mm

Safety Category

CAT IV

Display Type

LCD, LED

Maximum Operating Temperature

+55°C

Distrelec Product Id

30213096

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Megger MET1000 Multifunction Tester

Calibration type

P.O.A.

Megger MET1000 Multifunction Tester
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

Phase to Earth

Model Number p

MET1000

Model Number (p)

MET1000

Maximum Voltage Measurement

1000V

Test Type

Continuity

Continuity Test Current

3.5mA

IP Rating

IP65

Length

220mm

Weight

200g

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

50000Ω

Safety Category Voltage

8000V

Power Source

Battery

Minimum Operating Temperature

-15°C

Height

35mm

Width

57mm

Operating Temperature Range

-15 → 55 °C

Battery Type

LR03 1.5V

Dimensions

220 x 57 x 35mm

Safety Category

CAT IV

Display Type

LCD, LED

Maximum Operating Temperature

+55°C

Distrelec Product Id

30213096

Country of Origin

Taiwan, Province Of China