Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger Distance Meter, 0.05 → 50m Range, ± 1.5 mm Accuracy

RS Stock No.: 265-5894Brand: MeggerManufacturers Part No.: 1013-551
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Megger

Measurement Range

0.05 → 50m

Accuracy

± 1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

650nm

Laser Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

AED 515.97

AED 515.97 Each (ex VAT)

AED 541.77

AED 541.77 Each (inc. VAT)

Megger Distance Meter, 0.05 → 50m Range, ± 1.5 mm Accuracy

AED 515.97

AED 515.97 Each (ex VAT)

AED 541.77

AED 541.77 Each (inc. VAT)

Megger Distance Meter, 0.05 → 50m Range, ± 1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Measurement Range

0.05 → 50m

Accuracy

± 1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

650nm

Laser Colour

Red

Country of Origin

China