Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger EV Charger Test Adapter 1013-832 Plug Connector

RS Stock No.: 265-5897Brand: MeggerManufacturers Part No.: 1013-832
brand-logo
View all in EV Charger Test Adapters

Technical Document

Specifications

Brand

Megger

Charging Mode

Mode 3

Connector Type

Plug

Operating Temperature Range

0 → 40 °C

Mains Socket Type

UK Socket

Weight

34.1kg

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Dimensions H x W x D

145 x 225 x 62mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,579.85

AED 2,579.85 Each (ex VAT)

AED 2,708.84

AED 2,708.84 Each (inc. VAT)

Megger EV Charger Test Adapter 1013-832 Plug Connector

AED 2,579.85

AED 2,579.85 Each (ex VAT)

AED 2,708.84

AED 2,708.84 Each (inc. VAT)

Megger EV Charger Test Adapter 1013-832 Plug Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Megger

Charging Mode

Mode 3

Connector Type

Plug

Operating Temperature Range

0 → 40 °C

Mains Socket Type

UK Socket

Weight

34.1kg

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Dimensions H x W x D

145 x 225 x 62mm

Country of Origin

China