Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC

RS Stock No.: 711-9022Brand: MeggerManufacturers Part No.: LRCD220-EN-BS
brand-logo
View all in Loop & RCD Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Calibrated

RSCAL

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

500V

RCD Test Type

AC Selective, DC Selective

PSC Display

Yes

Best Loop Test Accuracy

±2%

RCD Test Current

10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LRCD220

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

LRCD220 Loop & RCD Tester

The LRCD200 series tester combines an Earth loop impedance tester with an RCD tester. The loop tester is a non-tripping test suitable for systems protected with 30mA or larger RCDs. The RCD testing supports 10mA to 1000mA RCDs with the full range of tests. Ramp testing provides a trip current test for the testing of nuisance tripping RCDs. Suitable for use on 110V or 3 phase supplies.,Designed to meet the tough environment of site work, the instruments are rubber armoured, have a built-in protective front cover, and meet the requirements of BS7671, IEC1010 and BSEN61557. All instruments are IP54 weatherproof. The combined instrument offers all the test functions necessary for live electrical testing requirements, in a simple and cost effective instrument.

Built-in protective front cover
Tough rubber armoured case
Weatherproof to IP54
High current loop testing
Phase to phase loop testing
Auto RCD testing
1000mA RCD test
Phase rotation
110V, 230V and 415V operation
Backlit display

Supplied with

Durable hard carry case, instructions, 3 wire test lead with crocodile clips, BS1363 mains socket test lead, 8 off AA alkaline batteries.

Stock information temporarily unavailable.

P.O.A.

Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC

Calibration type

P.O.A.

Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Calibrated

RSCAL

Test Equipment Type

Combined Loop & RCD Tester

Maximum Voltage Measurement

500V

RCD Test Type

AC Selective, DC Selective

PSC Display

Yes

Best Loop Test Accuracy

±2%

RCD Test Current

10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA

Non-Trip Loop Test

Yes

Safety Category

CAT III 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Weight

980g

Width

148mm

Length

203mm

Minimum Operating Temperature

-5°C

Height

78mm

Model Number p

LRCD220

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

LRCD220 Loop & RCD Tester

The LRCD200 series tester combines an Earth loop impedance tester with an RCD tester. The loop tester is a non-tripping test suitable for systems protected with 30mA or larger RCDs. The RCD testing supports 10mA to 1000mA RCDs with the full range of tests. Ramp testing provides a trip current test for the testing of nuisance tripping RCDs. Suitable for use on 110V or 3 phase supplies.,Designed to meet the tough environment of site work, the instruments are rubber armoured, have a built-in protective front cover, and meet the requirements of BS7671, IEC1010 and BSEN61557. All instruments are IP54 weatherproof. The combined instrument offers all the test functions necessary for live electrical testing requirements, in a simple and cost effective instrument.

Built-in protective front cover
Tough rubber armoured case
Weatherproof to IP54
High current loop testing
Phase to phase loop testing
Auto RCD testing
1000mA RCD test
Phase rotation
110V, 230V and 415V operation
Backlit display

Supplied with

Durable hard carry case, instructions, 3 wire test lead with crocodile clips, BS1363 mains socket test lead, 8 off AA alkaline batteries.