Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger LTW325-EU-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC

RS Stock No.: 238-139Brand: MeggerManufacturers Part No.: LTW325-EU-BS
brand-logo
View all in Loop & RCD Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Calibrated

UKAS

Maximum Voltage Measurement

440V

RCD Test Type

AC Selective

Best Loop Test Accuracy

±10%

RCD Test Current

4A

Non-Trip Loop Test

Yes

Safety Category

CAT IV 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Weight

1000g

Safety Category Level

CAT IV

Safety Category Voltage

300V

Maximum Operating Temperature

+50°C

Width

148mm

Length

203mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LTW325

Country of Origin

United Kingdom

Product details

LTW 300 Series

Earth loop impedance testers to verify the loop impedance of a live electrical circuit without the need to disconnect the electrical supply. The LTW300 series instruments offer a safe and easy 2 wire loop testing solution that does not trip 30mA RCDs and can be used on a wide range of voltages.

Backlit display
0.01Ω resolution
No-trip loop test on circuits with RCDs of ≥30 mA
3 phase circuits with RCD protection can be tested
Tests radial circuits where the circuit does not return to the origin, even where only a phase and neutral contacts are available.
10 second non trip loop test time with Auto test extension up to a further 10 seconds if noise is detected, to improve the accuracy of the test
High current loop testing for supplies that do not have an RCD fitted
AUTO START will start the loop test running as soon as the test leads are connected; no need to press the test button means much safer testing
PFC Display up to 20kA
Voltage and frequency measurement
110Vac systems including 110V centre tap to earth (55V phase to earth) can be tested on the secondary winding.
IP54 Weatherproof case
Optional 10A fused 2 wired test leads and crocodile clip set
Complies with IEC61010-1 300V CATIV safety standard and meets EN61557

Supplied with

Test lead set with crocodile clips, mains socket test lead, 8 AA alkaline batteries, hard carry case and instructions.

Stock information temporarily unavailable.

P.O.A.

Megger LTW325-EU-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC

Calibration type

P.O.A.

Megger LTW325-EU-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Combined Loop & RCD Tester

Calibrated

UKAS

Maximum Voltage Measurement

440V

RCD Test Type

AC Selective

Best Loop Test Accuracy

±10%

RCD Test Current

4A

Non-Trip Loop Test

Yes

Safety Category

CAT IV 300 V, IEC 61010

Display Type

LCD

Battery Life

2000 tests

Battery Type

AA

Power Source

Battery

Weight

1000g

Safety Category Level

CAT IV

Safety Category Voltage

300V

Maximum Operating Temperature

+50°C

Width

148mm

Length

203mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LTW325

Country of Origin

United Kingdom

Product details

LTW 300 Series

Earth loop impedance testers to verify the loop impedance of a live electrical circuit without the need to disconnect the electrical supply. The LTW300 series instruments offer a safe and easy 2 wire loop testing solution that does not trip 30mA RCDs and can be used on a wide range of voltages.

Backlit display
0.01Ω resolution
No-trip loop test on circuits with RCDs of ≥30 mA
3 phase circuits with RCD protection can be tested
Tests radial circuits where the circuit does not return to the origin, even where only a phase and neutral contacts are available.
10 second non trip loop test time with Auto test extension up to a further 10 seconds if noise is detected, to improve the accuracy of the test
High current loop testing for supplies that do not have an RCD fitted
AUTO START will start the loop test running as soon as the test leads are connected; no need to press the test button means much safer testing
PFC Display up to 20kA
Voltage and frequency measurement
110Vac systems including 110V centre tap to earth (55V phase to earth) can be tested on the secondary winding.
IP54 Weatherproof case
Optional 10A fused 2 wired test leads and crocodile clip set
Complies with IEC61010-1 300V CATIV safety standard and meets EN61557

Supplied with

Test lead set with crocodile clips, mains socket test lead, 8 AA alkaline batteries, hard carry case and instructions.