Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MFT1552 Multifunction Tester, 250 V, 500 V, 1000 V , Earth Resistance Measurement

RS Stock No.: 612-3991Brand: MeggerManufacturers Part No.: MFT1552
View all in Multifunction Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

MFT1552

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Continuity Test Current

200mA

RCD Test Type

DC Selective

IP Rating

IP54

Test Standards

EN 61010-1, EN 61557, IEC 61010-031, IEC 61010-1

Width

150mm

Length

235mm

Dimensions

235 x 150 x 85mm

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-5°C

Height

85mm

Power Source

Battery, Mains

Weight

1.4kg

Safety Category Level

CAT III

Maximum Continuity Resistance

9.99Ω

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MFT1552 Multifunction Tester, 250 V, 500 V, 1000 V , Earth Resistance Measurement

P.O.A.

Megger MFT1552 Multifunction Tester, 250 V, 500 V, 1000 V , Earth Resistance Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

MFT1552

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Continuity Test Current

200mA

RCD Test Type

DC Selective

IP Rating

IP54

Test Standards

EN 61010-1, EN 61557, IEC 61010-031, IEC 61010-1

Width

150mm

Length

235mm

Dimensions

235 x 150 x 85mm

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-5°C

Height

85mm

Power Source

Battery, Mains

Weight

1.4kg

Safety Category Level

CAT III

Maximum Continuity Resistance

9.99Ω

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom