Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V

RS Stock No.: 480-0343Brand: MeggerManufacturers Part No.: MIT300
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type G - British 3-pin

Stock information temporarily unavailable.

P.O.A.

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V

P.O.A.

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type G - British 3-pin