Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT320 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V

RS Stock No.: 516-7710Brand: MeggerManufacturers Part No.: MIT320-EN
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT320

Model Number (p)

MIT320

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Battery Life

5000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

148mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Length

203mm

Plug Type

Type G - British 3-pin

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MIT320 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V

Calibration type

P.O.A.

Megger MIT320 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT320

Model Number (p)

MIT320

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Battery Life

5000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

148mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Length

203mm

Plug Type

Type G - British 3-pin

Country of Origin

United Kingdom