Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT420 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V

RS Stock No.: 611-1257Brand: MeggerManufacturers Part No.: MIT420
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT420

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Test Current

20 mA, 200 mA

Battery Life

2200 5-Second Tests

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Weight

1.8kg

Width

178mm

Plug Type

Type G - British 3-pin

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MIT420 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V

P.O.A.

Megger MIT420 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT420

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Test Current

20 mA, 200 mA

Battery Life

2200 5-Second Tests

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Weight

1.8kg

Width

178mm

Plug Type

Type G - British 3-pin

Country of Origin

United Kingdom