Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Megger MIT481 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V

RS Stock No.: 611-1279Brand: MeggerManufacturers Part No.: MIT481
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT481

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Test Current

20 mA, 200 mA

Battery Type

AA

Power Source

Battery

Battery Life

2200 5-Second Tests

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Safety Category Level

CAT IV

Width

178mm

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Weight

1.8kg

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MIT481 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V

P.O.A.

Megger MIT481 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT481

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Test Current

20 mA, 200 mA

Battery Type

AA

Power Source

Battery

Battery Life

2200 5-Second Tests

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Safety Category Level

CAT IV

Width

178mm

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Weight

1.8kg

Country of Origin

United Kingdom