Technical Document
Specifications
Brand
MeggerTemperature Measurement Range
-20 → 300 °C
Detector Resolution
32 x 31pixel
Display Resolution
320 x 240pixel
Interface Type
USB
Model Number
TC3231
Thermal Sensitivity
150mK
Best Temperature Measurement Accuracy
± 2 %
Focus Type
Fixed
Refresh Rate
9Hz
Display Size
2.2in
Vertical Display Resolution
240pixel
Voice Recorder
No
Field Of View
38°
Vertical Field of View
38°
Weight
406g
IR/Visual Image Combination
Visible
Accuracy
±2 %
Dimensions
208 x 62 x 150mm
Visual Camera
Yes
Dimensions L x W x D
208 x 62 x 150mm
Maximum Temperature Measurement
+300 °C
Image Storage
Internal Memory 4 GB
Application
Thermography
Depth
150mm
Horizontal Field of View
38°
Dimensions (L x W x D)
208 x 62 x 150mm
Country of Origin
China
AED 3,181.82
AED 3,181.82 Each (ex VAT)
AED 3,340.91
AED 3,340.91 Each (inc. VAT)
Calibration type
No Calibration
1
AED 3,181.82
AED 3,181.82 Each (ex VAT)
AED 3,340.91
AED 3,340.91 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerTemperature Measurement Range
-20 → 300 °C
Detector Resolution
32 x 31pixel
Display Resolution
320 x 240pixel
Interface Type
USB
Model Number
TC3231
Thermal Sensitivity
150mK
Best Temperature Measurement Accuracy
± 2 %
Focus Type
Fixed
Refresh Rate
9Hz
Display Size
2.2in
Vertical Display Resolution
240pixel
Voice Recorder
No
Field Of View
38°
Vertical Field of View
38°
Weight
406g
IR/Visual Image Combination
Visible
Accuracy
±2 %
Dimensions
208 x 62 x 150mm
Visual Camera
Yes
Dimensions L x W x D
208 x 62 x 150mm
Maximum Temperature Measurement
+300 °C
Image Storage
Internal Memory 4 GB
Application
Thermography
Depth
150mm
Horizontal Field of View
38°
Dimensions (L x W x D)
208 x 62 x 150mm
Country of Origin
China