Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Melexis MLX10803KDC, LED Driver, 9 V, 12 V, 15 V, 18 V, 24 V, 8-Pin SOIC

RS Stock No.: 684-3279Brand: MelexisManufacturers Part No.: MLX10803KDC
brand-logo
View all in Display Drivers

Technical Document

Specifications

Brand

Melexis

Maximum Supply Current

2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

9 V, 12 V, 15 V, 18 V, 24 V

Dimensions

4.93 x 4.93 x 1.47mm

Height

1.47mm

Length

4.93mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4.93mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Melexis MLX10803KDC, LED Driver, 9 V, 12 V, 15 V, 18 V, 24 V, 8-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

Melexis MLX10803KDC, LED Driver, 9 V, 12 V, 15 V, 18 V, 24 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Melexis

Maximum Supply Current

2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

9 V, 12 V, 15 V, 18 V, 24 V

Dimensions

4.93 x 4.93 x 1.47mm

Height

1.47mm

Length

4.93mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4.93mm

You may be interested in