Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Melexis MLX90614ESF Series Temperature Sensor, PWM Output, Through Hole Mount, SMBus, ±0.5°C, 4 Pins

RS Stock No.: 194-2937Brand: MelexisManufacturers Part No.: MLX90614ESF-ACF-000-TU
brand-logo

Technical Document

Specifications

Brand

Melexis

Sensor Function

Temperature

Output Type

PWM

Interface Type

SMBus

Accuracy

±0.5°C

Mounting Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5 V

Package Type

TO-39

Height

4.1mm

Series

MLX90614ESF

Width

9.12mm

Dimensions

9.12 Dia. x 4.1mm

Resolution

0.02 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 182.52

AED 182.52 Each (ex VAT)

AED 191.65

AED 191.65 Each (inc. VAT)

Melexis MLX90614ESF Series Temperature Sensor, PWM Output, Through Hole Mount, SMBus, ±0.5°C, 4 Pins

AED 182.52

AED 182.52 Each (ex VAT)

AED 191.65

AED 191.65 Each (inc. VAT)

Melexis MLX90614ESF Series Temperature Sensor, PWM Output, Through Hole Mount, SMBus, ±0.5°C, 4 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 182.52
10 - 24AED 168.97
25+AED 155.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Melexis

Sensor Function

Temperature

Output Type

PWM

Interface Type

SMBus

Accuracy

±0.5°C

Mounting Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5 V

Package Type

TO-39

Height

4.1mm

Series

MLX90614ESF

Width

9.12mm

Dimensions

9.12 Dia. x 4.1mm

Resolution

0.02 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more