Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Melexis Through Hole Hall Effect Sensor, TO92, 3-Pin

RS Stock No.: 194-2960Brand: MelexisManufacturers Part No.: US1881LUA-AAA-000-BU
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Brand

Melexis

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Latch

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3.5 V

Package Type

TO92

Height

3.2mm

Dimensions

4.3 x 1.6 x 3.2mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Typical Magnetic Sensor Hysteresis

6 → 12.5 mT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,152.50

AED 2.152 Each (In a Bag of 1000) (ex VAT)

AED 2,260.12

AED 2.26 Each (In a Bag of 1000) (inc. VAT)

Melexis Through Hole Hall Effect Sensor, TO92, 3-Pin

AED 2,152.50

AED 2.152 Each (In a Bag of 1000) (ex VAT)

AED 2,260.12

AED 2.26 Each (In a Bag of 1000) (inc. VAT)

Melexis Through Hole Hall Effect Sensor, TO92, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Melexis

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Latch

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3.5 V

Package Type

TO92

Height

3.2mm

Dimensions

4.3 x 1.6 x 3.2mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Typical Magnetic Sensor Hysteresis

6 → 12.5 mT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more