Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

20 combination key cabinet,255x190x170mm

RS Stock No.: 184-4586Brand: MellsmetalManufacturers Part No.: SYSTEM 20 COMB
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Combination Lock

Depth

170 mm

Height

255 mm

Width

190mm

You may be interested in
Securikey Key Cabinet 20
AED 2,132.62Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

20 combination key cabinet,255x190x170mm

P.O.A.

20 combination key cabinet,255x190x170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 20
AED 2,132.62Each (ex VAT)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Combination Lock

Depth

170 mm

Height

255 mm

Width

190mm

You may be interested in
Securikey Key Cabinet 20
AED 2,132.62Each (ex VAT)