Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

20 key grey steel cabinet,255x190x70mm

RS Stock No.: 501-193Brand: MellsmetalManufacturers Part No.: SYSTEM 20
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

70 mm

Height

255 mm

Width

190mm

You may be interested in
Securikey Key Cabinet 20
AED 379.87Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

20 key grey steel cabinet,255x190x70mm

P.O.A.

20 key grey steel cabinet,255x190x70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 20
AED 379.87Each (ex VAT)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

70 mm

Height

255 mm

Width

190mm

You may be interested in
Securikey Key Cabinet 20
AED 379.87Each (ex VAT)