Technical Document
Specifications
Brand
MEMNumber of Gangs
1
Colour
White
Socket Type
BS 1363
Mounting Style
Panel Mount
Current Rating
13A
Colour Family
White
Product details
13A Panel Mount Socket
Mounting via two tapped M3.5 bushes. 50 mm hole punch available, stock no. 543-787
Standards
BS1363
You may be interested in
MK Electric Panel Mount White 1 Gang Plug Socket, 13A, Type G - British, Indoor UseBrand: MK Electric
AED 58.49Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
MEM White 1 Gang Power Socket, 13A, BS 1363
1
P.O.A.
MEM White 1 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MK Electric Panel Mount White 1 Gang Plug Socket, 13A, Type G - British, Indoor UseBrand: MK Electric
AED 58.49Each (ex VAT)
Technical Document
Specifications
Brand
MEMNumber of Gangs
1
Colour
White
Socket Type
BS 1363
Mounting Style
Panel Mount
Current Rating
13A
Colour Family
White
Product details
13A Panel Mount Socket
Mounting via two tapped M3.5 bushes. 50 mm hole punch available, stock no. 543-787
Standards
BS1363
You may be interested in
MK Electric Panel Mount White 1 Gang Plug Socket, 13A, Type G - British, Indoor UseBrand: MK Electric
AED 58.49Each (ex VAT)