Technical Document
Specifications
Brand
MendaDispenser Type
Bottle
Capacity
180ml
Dissipative
Yes
Conductive
No
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Blue Dissipative ESD Protective Bottles
Blue dissipative HDPE R&R Lotion® bottles made to protect ESD sensitive items - charges removed when grounded
Low tribo-charging - will not easily produce a charge when moved or lifted
Square shape provides stability and saves storage space
Dispenses approximately 2cc of liquid with each pump
Made in America Menda pump
Resistance Point to Point (Rtt) 10E9 to 10E10 ohms tested per ANSI/ESD S11.12
AED 171.52
AED 171.52 Each (ex VAT)
AED 180.10
AED 180.10 Each (inc. VAT)
1
AED 171.52
AED 171.52 Each (ex VAT)
AED 180.10
AED 180.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 171.52 |
6 - 14 | AED 164.64 |
15+ | AED 163.59 |
Technical Document
Specifications
Brand
MendaDispenser Type
Bottle
Capacity
180ml
Dissipative
Yes
Conductive
No
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Blue Dissipative ESD Protective Bottles
Blue dissipative HDPE R&R Lotion® bottles made to protect ESD sensitive items - charges removed when grounded
Low tribo-charging - will not easily produce a charge when moved or lifted
Square shape provides stability and saves storage space
Dispenses approximately 2cc of liquid with each pump
Made in America Menda pump
Resistance Point to Point (Rtt) 10E9 to 10E10 ohms tested per ANSI/ESD S11.12