Technical Document
Specifications
Brand
MendaProbe Type
Point Screw Driver
Material
Nylon
Length
7in
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Wooden and Nylon Prober Tools
Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America
ESD Production Tools
AED 25.10
AED 25.10 Each (ex VAT)
AED 26.35
AED 26.35 Each (inc. VAT)
1
AED 25.10
AED 25.10 Each (ex VAT)
AED 26.35
AED 26.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 25.10 |
10 - 19 | AED 24.57 |
20+ | AED 24.15 |
Technical Document
Specifications
Brand
MendaProbe Type
Point Screw Driver
Material
Nylon
Length
7in
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Wooden and Nylon Prober Tools
Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America