MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 4h, 16A, 110 V

RS Stock No.: 597-531Brand: MENNEKESManufacturers Part No.: 100
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P

Colour

Grey

IP Rating

IP44

Voltage Rating

110 V

Current Rating

16A

Body Orientation

Straight

Earthing Position

4h

Country of Origin

Germany

AED 75.55

AED 75.55 Each (ex VAT)

AED 79.33

AED 79.33 Each (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 4h, 16A, 110 V

AED 75.55

AED 75.55 Each (ex VAT)

AED 79.33

AED 79.33 Each (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 4h, 16A, 110 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P

Colour

Grey

IP Rating

IP44

Voltage Rating

110 V

Current Rating

16A

Body Orientation

Straight

Earthing Position

4h

Country of Origin

Germany