Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 400 VBrand: MENNEKES
AED 628.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mennekes IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 63A, 400 V
1
P.O.A.
Mennekes IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 63A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 400 VBrand: MENNEKES
AED 628.59Each (ex VAT)
Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 400 VBrand: MENNEKES
AED 628.59Each (ex VAT)