Technical Document
Specifications
Brand
MennekesPole Format
5P
Colour
Grey
IP Rating
IP67
Voltage Rating
400 V
Current Rating
63A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
AED 470.87
AED 470.87 Each (ex VAT)
AED 494.41
AED 494.41 Each (inc. VAT)
MENNEKES IP67 Industrial Interlock 5P, Earthing Position 6h, 63A, 400 V
1
AED 470.87
AED 470.87 Each (ex VAT)
AED 494.41
AED 494.41 Each (inc. VAT)
MENNEKES IP67 Industrial Interlock 5P, Earthing Position 6h, 63A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPole Format
5P
Colour
Grey
IP Rating
IP67
Voltage Rating
400 V
Current Rating
63A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
