Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.: 491-535Brand: MENNEKESManufacturers Part No.: 1473
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Angled

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Angled

The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.

20° inclination
Latching spring return cover

Mennekes Panel Sockets

Stock information temporarily unavailable.

AED 149.92

AED 149.92 Each (ex VAT)

AED 157.42

AED 157.42 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 16A, 400 V

AED 149.92

AED 149.92 Each (ex VAT)

AED 157.42

AED 157.42 Each (inc. VAT)

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 149.92
5+AED 148.27

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Angled

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Panel Sockets - Angled

The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.

20° inclination
Latching spring return cover

Mennekes Panel Sockets