MENNEKES IP44 Industrial Interlock Socket 2P, 16A, 20 → 25 V

RS Stock No.: 597-546Brand: MENNEKESManufacturers Part No.: 1825
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P

Colour

Grey

IP Rating

IP44

Voltage Rating

20 → 25 V

Current Rating

16A

Body Orientation

Straight

Country of Origin

Germany

AED 117.13

AED 117.13 Each (ex VAT)

AED 122.99

AED 122.99 Each (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 2P, 16A, 20 → 25 V

AED 117.13

AED 117.13 Each (ex VAT)

AED 122.99

AED 122.99 Each (inc. VAT)

MENNEKES IP44 Industrial Interlock Socket 2P, 16A, 20 → 25 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P

Colour

Grey

IP Rating

IP44

Voltage Rating

20 → 25 V

Current Rating

16A

Body Orientation

Straight

Country of Origin

Germany